
Highlights & Details
LED module, Red, Yellow, Green, 24 V, 19.4 W, IP67, pre-assembled cable, connection thread: without
- Power= 19.4 W
Technical specifications
- Product type
LED module
- Type
WIL-LRYGYR-XXXXD024-375SXX5.0BXXXXXXXX
- Operating voltage
24 V DC
19.4 W
- Factory colour
Aluminium
- Radiation angle
40°
- LEDs
21
IP67
- Length
40 mm
- Width
375 mm
- Dim
(L x W) 40 mm x 375 mm
n.rel.
Yellow
375 mm
8 mm
Rectangular
FALSE
Cable
Aluminium
DC
40 mm
FALSE
FALSE
FALSE
FALSE
IP67
21
24-24 V
FALSE
FALSE
FALSE
FALSE
19.4-19.4 W
40-40°
FALSE
FALSE
FALSE
Not required
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3749229 Weidmüller LED module WIL-LRYGYR-XXXXD024-375SXX5.0BXXXXXXXX Aluminium 19.4 W 40 ° 24 V DC (L x W) 40 mm x 375 mm 1 pc(s
Description
The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).
This text is machine translated.
This text is machine translated.










