• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller LED unit + LED display RIM 3 6/24VUC Colours (LEDs): Green 20 pc(s)

Image similar
Product type
LED unit
Max. operating voltage
24 V DC/AC
Case colour
Black
Colour
Green
Features
+ LED display
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor connection technology: Plug connection
Product type

LED unit

Features

+ LED display

Type

RIM 3 6/24VUC

Content

20 pc(s)

Min. operating voltage

6 V DC/AC

Max. operating voltage

24 V DC/AC

Operating voltage

6 - 24 V DC/AC

Case colour

Black

Colour

Green

Width

12.4 mm

Height

8.6 mm

Length

32 mm

Dim

(L x W x H) 32 x 12.4 x 8.6 mm

Weight

1.8 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244946 Weidmüller LED unit + LED display RIM 3 6/24VUC Colours (LEDs): Green 20 pc(s)