Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Motion detector
WIL-BM-JP-M12-3.0U
incl. motion detector
24 V DC
3 A
3 m
M12 socket
PUR
IP20
-20 °C
+60 °C
36 mm
51 mm
23 mm
(L x W x H) 36 x 51 x 23 mm
Yes
n.rel.
yes
Datasheet 1947496 Weidmüller Motion detector WIL-BM-JP-M12-3.0U 24 V DC (L x W x H) 36 x 51 x 23 mm Piece 1 pc(s)
User & Safety Instructions 1947496 Weidmüller Motion detector WIL-BM-JP-M12-3.0U 24 V DC (L x W x H) 36 x 51 x 23 mm Piece 1 pc(s)