Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Motion detector
WIL-BM-SK
24 V DC
6 A
120°
Clamp
IP20
IP20
-20 °C
+60 °C
44 mm
76 mm
33 mm
(L x W x H) 44 x 76 x 33 mm
Yes
n.rel.
yes
Datasheet 1947501 Weidmüller Motion detector WIL-BM-SK 120 ° 24 V DC (L x W x H) 44 x 76 x 33 mm Piece 1 pc(s)
User & Safety Instructions 1947501 Weidmüller Motion detector WIL-BM-SK 120 ° 24 V DC (L x W x H) 44 x 76 x 33 mm Piece 1 pc(s)