There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
2
wire-to-board
BL/SL 5.08
5.08 mm
10
20
103.56 mm
Rectangular
11 A
11 A
20 pc(s)
(L x W x H) 22 x 103.56 x 31.25 mm
PBT
1601870000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
31.25 mm
22 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SLD 5.08/20/90G 3.2SN OR BX
not relevant
Datasheet 324321 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 20 Contact spacing: 5.08 mm 1601870000 20 pc(s)
User & Safety Instructions 324321 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 20 Contact spacing: 5.08 mm 1601870000 20 pc(s)