There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.08
5.08 mm
1
22
121.56 mm
Rectangular
24 A
24 A
20 pc(s)
(L x W x H) 11.7 x 121.56 x 12 mm
Polyamide
1150020000
Orange
Yes
Polyamide
Copper alloy
Tin plated
Tin plated
400 V
12 mm
11.7 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SL 5.08HC/22/90LF 3.2SN OR BX
Datasheet 307656 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 22 Contact spacing: 5.08 mm 1150020000 20 pc(s)
User & Safety Instructions 307656 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 22 Contact spacing: 5.08 mm 1150020000 20 pc(s)