There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
2
wire-to-board
BL/SL 5.08
5.08 mm
11
22
113.72 mm
Rectangular
11 A
11 A
10 pc(s)
(L x W x H) 22 x 113.72 x 31.25 mm
PBT
1601880000
Orange
Yes
PBT
Copper alloy
Tin plated
Tin plated
400 V
31.25 mm
22 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SLD 5.08/22/90G 3.2SN OR BX
not relevant
Datasheet 324322 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 22 Contact spacing: 5.08 mm 1601880000 10 pc(s)
User & Safety Instructions 324322 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 22 Contact spacing: 5.08 mm 1601880000 10 pc(s)