There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.08
5.08 mm
1
4
30.1 mm
Rectangular
24 A
24 A
100 pc(s)
(L x W x H) 11.7 x 30.1 x 12.0 mm
Polyamide
1150370000
Black
Yes
Polyamide
Copper alloy
Tin plated
Tin plated
400 V
12.0 mm
11.7 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SL 5.08HC/04/90LF 3.2SN BK BX
Datasheet 307691 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 4 Contact spacing: 5.08 mm 1150370000 100 pc(s)
User & Safety Instructions 307691 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 4 Contact spacing: 5.08 mm 1150370000 100 pc(s)