There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.08
5.08 mm
1
6
40.3 mm
Rectangular
24 A
24 A
50 pc(s)
(L x W x H) 11.7 x 40.3 x 12.0 mm
Polyamide
1149510000
Orange
Yes
Polyamide
Copper alloy
Tin plated
Tin plated
400 V
12.0 mm
11.7 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
SL 5.08HC/06/90LF 3.2SN OR BX
Datasheet 307609 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 6 Contact spacing: 5.08 mm 1149510000 50 pc(s)
User & Safety Instructions 307609 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 6 Contact spacing: 5.08 mm 1149510000 50 pc(s)