

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
BU/SU
+ latch
7.62 mm
3
3
100.80 mm
42 A
42 A
50 pc(s)
8
24
12.00 mm
(L x W x H) 13.00 x 100.80 x 38.10 mm
Screw terminal
Plug
PA GF
1932460000
Yes
Cu-alloy, tin plated
600 V
38.10 mm
13.00 mm
6.00 mm²
0.50 mm²
Yes
Parallel (to the PCB)
SVZ 7.62HP/03/180SH180 SN BK BX
not relevant
Datasheet 375728 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1932460000 50 pc(s)
User & Safety Instructions 375728 Weidmüller Pin housing PCB BU/SU Total number of pins 3 Contact spacing: 7.62 mm 1932460000 50 pc(s)