• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PWR173006L Crossbar switch 6 V AC 30 A 1 maker 10 pc(s)

Product type
Crossbar switch
Contact type
1 maker
Nominal voltage
6 V AC
Switching voltage (max.)
277 V AC
Switching current (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Humidity: 35...85 % rel. humidity, no condensation
  • Storage temperature: -25 °C...55 °C.
  • Rated output: 1.9 W
  • Response/waste voltage type: 4.5 V / 0.9 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 277 V AC
  • Inrush current 150 A / 50 ms
  • Switching power DC (ohmic), max. 720 W @ 24 V.
  • min Switching power 100 mA @ 12 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 250 V
  • Over voltage category III
  • Pollution level 3
  • Insulation material class IIIa
  • Electrical strength input - output: 4 kVeff / 1 min.
  • Open contact withstand voltage 2 kVrms / 1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Switch-off delay < : 10 ms
  • Contact resistance ≤ 50 mΩ
  • Terminal range, rated connection, min. (Tax side): 0.5 mm²
  • Clamping range, rated connection, max. (control side): 2.5 mm²
  • Tightening torque, min. (Control side): 0.5 Nm
  • Tightening torque, max. (control side): 1.2 Nm
  • Blade dimension (control side): GR. Ph2
  • Terminal range, rated connection, min. (Load side): 0.5 mm²
  • Clamping range, rated connection, max. (load side): 4 mm²
  • Tightening torque, min. (Load side): 0.5 Nm
  • Tightening torque, max. (load side): 1.2 Nm
  • Blade dimension (load side): GR. Ph2
Product type

Crossbar switch

Type

PWR173006L

Connection

Screws

Factory colour

Beige

Contact type

1 maker

Contact material

AgSnO2

Nominal voltage

6 V AC

Switching voltage (max.)

277 V AC

Switching current (max.)

30 A

Max. switching capacity

8300 VA

Creepage distance (coil/clips)

5.5 mm

Resistance (coil)

18.9 Ω

IP10

Max. temperature

+55 °C

Min. temperature

-25 °C

Depth

55 mm

Width

50.5 mm

Height

34 mm

Dim

(W x H x D) 50.5 x 34 x 55 mm

Content

10 pc(s)

Weight

120 g

RoHS-compliant

Yes

Permanent current (max.)

30 A

Operating voltage

6 V AC

Switch-on current

150 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912178 Weidmüller PWR173006L Crossbar switch 6 V AC 30 A 1 maker 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1912178 Weidmüller PWR173006L Crossbar switch 6 V AC 30 A 1 maker 10 pc(s)

Description

Relay coupler as mounted assembly consisting of plug-in relay and plug-in base. The control and load circuit are galvanically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?