Plug-in relay
PWR173012L
12 V DC
9 V DC
13.2 V DC
75 Ω
1 maker
AgSnO2
277 V AC
30 A
8300 VA
720 W
5.5 mm
10 ms
+ LED
IP10
-25 °C
+55 °C
119.9 g
Beige
50.5 mm
34 mm
55 mm
(W x H x D) 50.5 x 34 x 55 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 1951461 Weidmüller PWR173012L Plug-in relay 12 V DC 30 A 1 maker 10 pc(s)
User & Safety Instructions 1951461 Weidmüller PWR173012L Plug-in relay 12 V DC 30 A 1 maker 10 pc(s)