1/2
Plug-in relay
RCI484S15
115 V AC
86.3 V AC
monostable, 1 coil
8100 Ω
2 change-overs
AgNi 90/10
400 V AC
8 A
2000 VA
192 W
8 mm
Jack connector
6 ms
5 x 106 circuits
+ test button
-40 °C
+70 °C
13.845 g
Transparent
13 mm
29 mm
26.7 mm
(W x H x D) 13 x 29 x 26.7 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391848 Weidmüller RCI484S15 Plug-in relay 115 V AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 391848 Weidmüller RCI484S15 Plug-in relay 115 V AC 8 A 2 change-overs 10 pc(s)