Package
Relay component
RCIKIT 24VDC 2CO LD/FG
Screw terminal
Black
18 V DC
12 ms
6 ms
2 change-overs
AgCuNi
24 V DC
250 V AC
250 V DC
6 A
1500 VA
144 W
50 x 10 6 circuits
10 mm
720 Ω
+ LED
IP20
70 °C
-40 °C
61.6 mm
15.6 mm
77.6 mm
(L x W x H) 61.6 x 15.6 x 77.6 mm
10 pc(s)
Yes
71.1 g
not relevant
Datasheet 314748 Weidmüller RCIKIT 24VDC 2CO LD/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs
User & Safety Instructions 314748 Weidmüller RCIKIT 24VDC 2CO LD/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs