Plug-in relay
RCL424524
24 V AC
18 V AC
monostable, 1 coil
350 Ω
2 change-overs
AgNi 90/10
250 V AC
8 A
2000 VA
192 W
10 mm
Jack connector
6 ms
5 x 106 circuits
IP20
-40 °C
+70 °C
12.576 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 390954 Weidmüller RCL424524 Plug-in relay 24 V AC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions 390954 Weidmüller RCL424524 Plug-in relay 24 V AC 8 A 2 change-overs 20 pc(s)