• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCL454024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1

Packaging type
Piece
Product type
Mini industrial relay
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini industrial relay

Type

RCL454024

Connection

Jack connector

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Features

+ test button

Length

29 mm

Width

13 mm

Dim

(L x W) 29 mm x 13 mm

Content

10 pc(s)

13 mm

25.5 mm

29 mm

FALSE

Polarity free

Mono stable

FALSE

Double contact

FALSE

Plug-in connection

Nickel

Silver nickel (AgNi)

250-250 V

250-250 V

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749368 Weidmüller RCL454024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1

User & Safety Instructions

User & Safety Instructions 3749368 Weidmüller RCL454024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.