
Highlights & Details
Relay, Series RCM 370
Our service for you
Technical specifications
- Product type
Plug-in relay
- Type
RCM370L24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
777 Ω
- Contact type
3 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Creepage distance (coil/clips)
4 mm
- Connection
Jack connector
- Fall time
10 ms
- Durability
20 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
30.6 g
- Factory colour
Transparent
- Width
22.5 mm
- Height
28 mm
- Depth
29 mm
- Dim
(W x H x D) 22.5 x 28 x 29 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 391531 Weidmüller RCM370L24 Plug-in relay 24 V DC 10 A 3 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 391531 Weidmüller RCM370L24 Plug-in relay 24 V DC 10 A 3 change-overs 10 pc(s)
Description
This text is machine translated.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





