• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Plug-in module + LED, + flyback diode RIM-I 2 6/24VDC GN Colours (LEDs): Green 10 pc(s)

Product type
Plug-in module
Max. operating voltage
24 V DC
Case colour
Transparent
Colour
Green
Features
+ LED
+ flyback diode
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Plug-in module RIM-I2

  • Industrial packaging, pack of 10

Technical specifications

  • Storage temperature: -40 °C…70 °C
  • Conductor connection technology: Plug connection
Product type

Plug-in module

Features

+ LED

+ flyback diode

Type

RIM-I 2 6/24VDC GN

Content

10 pc(s)

Min. operating voltage

6 V DC

Max. operating voltage

24 V DC

Operating voltage

6 - 24 V DC

Case colour

Transparent

Colour

Green

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCI series

Weidmüller RIDERS RCM series

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

11.4 mm

Height

10.5 mm

Length

32.1 mm

Dim

(L x W x H) 32.1 x 11.4 x 10.5 mm

Industrial packaging

Yes

Weight

1.87 g

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391765 Weidmüller Plug-in module + LED, + flyback diode RIM-I 2 6/24VDC GN Colours (LEDs): Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391765 Weidmüller Plug-in module + LED, + flyback diode RIM-I 2 6/24VDC GN Colours (LEDs): Green 10 pc(s)

Description

The plug-in LED module with snubber diode for the RIDERS RCI series and RCM relay socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)