• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCMA-B22-D125-4.5 2593350000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Type
RCMA-B22-D125-4.5
Output (current)
4 - 20 mA
Input signal (current)
0 - 5000 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -40 °C...80 °C
  • Insulation voltage: 7.4 kVEffective (50 Hz, 1 min)
  • Protection class: IP57
  • Diameter: 125 mm
  • Cable diameter: 6.1 mm
Type

RCMA-B22-D125-4.5

Product type

Signal converter

Output (current)

4 - 20 mA

Input signal (current)

0 - 5000 A

Content

1 pc(s)

Configuration

not adjustable

Length

4.5 m

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240890 Weidmüller RCMA-B22-D125-4.5 2593350000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?