
Technical specifications
- Height low-tensile: 13.1 mm
- Bearing temperature: -40 °C - +85 °C
- Insulation resistance: 1000 MΩ at 500 V/DC
- Nominal voltage: 125 V
- Nominal current: 1.5 A
- Voltage strength Contact / Contact: 1000 V/DC, 1000 V/AC
- Output angle: 90°
- LED: Yes
- Mounting on the PCB: THT/THR-solder connection
- Pitch: 1.02 mm
- Latch option: Top
- Shield surface: Nickel-plated
- shielding: Yes
- Protection type: IP20
- mating cycles: 750
- insulating material: PA 9T
- flammability class: V-0
- soldering pin length: 1.7 mm
- color LED left: Green
- color LED right: Yellow
- Type
RJ45C5 R12U 1.7N4G/Y RL
- Product type
RJ45 connector
- Connector type
Socket
- No. of pins
16
CAT 5
- Connector standard
RJ45
- Connection
THT
THR
Soldering
- Weight
12.904 g
- Factory colour
Black
- Content
240 pc(s)
- Contact material
Phosphorus bronze gold plated
- Moisture Sensitiviy Level (MSL)
1
- Width
32.2 mm
- Height
13.1 mm
- Length
15.7 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245620 Weidmüller RJ45C5 R12U 1.7N4G/Y RL Weidmüller RJ45C5 R12U 1.7N4G/Y RL N/A 2661430000 Socket No. of pins (RJ) 16 Black 24
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












