

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
RJ45C5 R1U 2.2N4N RL
PCB connector
Socket
8
CAT 5
RJ45
THR
1
Black
240 pc(s)
Gold on nickel
Polyamide
+ shielding
no LED display
85 °C
-40 °C
Flexible PCB-connector
Black
125 V
8
Bus
-40-85 °C
Solder
9011
THR connection
Nickel/gold
2.2 mm
1.02 mm
1
Other
1.02 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Flange
1.5 A
V0
Datasheet 3751148 Weidmüller RJ45C5 R1U 2.2N4N RL PCB connector modular RJ45 socket, CAT. 5 , THT/THR solder connection, shielding: Yes, L
User & Safety Instructions 3751148 Weidmüller RJ45C5 R1U 2.2N4N RL PCB connector modular RJ45 socket, CAT. 5 , THT/THR solder connection, shielding: Yes, L
The necessary accessories are required to use the article as described.