

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
RJ45C5 R1U 2.4N4Y/G RL
PCB connector
Socket
12
CAT 5
RJ45
THR
1
Black
200 pc(s)
Gold on nickel
Polyamide
+ shielding
+ LED display
85 °C
-40 °C
Flexible PCB-connector
Black
125 V
12
Bus
-40-85 °C
Solder
9011
THR connection
Nickel/gold
2.4 mm
1.27 mm
1
Other
1.27 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Flange
1.5 A
V0
Datasheet 3751170 Weidmüller RJ45C5 R1U 2.4N4Y/G RL PCB connector modular RJ45 socket, CAT. 5 , THT/THR solder connection, shielding: Yes,
User & Safety Instructions 3751170 Weidmüller RJ45C5 R1U 2.4N4Y/G RL PCB connector modular RJ45 socket, CAT. 5 , THT/THR solder connection, shielding: Yes,
The necessary accessories are required to use the article as described.