
Technical specifications
- Protection class: IP20
- Shielding material: Brass
- Shield surface: Nickel-plated
- Nominal current 1.5 A
- Nominal voltage: 125 V
- 1.27 mm grid
- Insulation resistance > 500 MΩ
- Departure angle: 90°
- Mounting on circuit board: THT/THR soldering connection
- Soldering pin length 3.2 mm
- Mating cycles 750
- Switching 10-wire
- Mounting hole diameter 0.9 mm
- Dielectric strength contact/contact > 1000 V/DC
- Data transfer rate up to 1000 Mbit/s.
- Packaging type
Tape
- Type
RJ45G1 R12D 3.3EYG/YG RL
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8
1 Gbps
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- No. of ports
2 x
- No. of rows
1
- Bore Ø
0.9 mm
- Weight
7.675 g
- Factory colour
Silver
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
31.2 mm
- Height
16.9 mm
- Length
21.5 mm
- RoHS-compliant
Yes
- Features
+ LED display (green/yellow)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3361382 Weidmüller RJ45G1 R12D 3.3EYG/YG RL Weidmüller RJ45G1 R12D 3.3EYG/YG RL N/A 2036510000 Socket, horizontal mount No. of p
User & Safety Instructions
User & Safety Instructions 3361382 Weidmüller RJ45G1 R12D 3.3EYG/YG RL Weidmüller RJ45G1 R12D 3.3EYG/YG RL N/A 2036510000 Socket, horizontal mount No. of p
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











