
Technical specifications
- Height low-tensile: 13.5 mm
- Bearing temperature: -40 °C - +85 °C
- Insulation resistance:> 500 MΩ
- Nominal voltage: 125 V/AC
- Nominal current: 1.5 A
- Voltage strength contact / contact: 1000 V/DC
- Voltage strength contact / shield: 1500 V/DC
- Output angle: 90°
- Number of solder pins per pole: 1
- LED: No
- Mounting on the circuit board: THT/THR solder connection
- Pitch: 1.27 mm
- Latch option: Bottom
- Shield material: Brass
- Screen surface: Nickel-plated
- Shielding: Yes
- Protection class: IP20
- Plug cycles: 750
- Transmission rate: 1000 MBit/s
- Insulation material: PA 9T
- Creepage current strength:> 500
- Flammability class: V-0
- Packaging type
Piece
- Type
RJ45G1 R1D 3.2E4N RL
- Product type
RJ45 connector
- Connector type
Socket
- No. of pins
10
1 Gbps
- Connector standard
RJ45
- Connection
THT
THR
Soldering
- No. of rows
1
- Factory colour
Black
- Content
200 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Moisture Sensitiviy Level (MSL)
1
- Width
15.9 mm
- Height
16.8 mm
- Length
21.35 mm
- Features
for THR soldering
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2244103 Weidmüller RJ45G1 R1D 3.2E4N RL Weidmüller RJ45G1 R1D 3.2E4N RL N/A 2564440000 Socket No. of pins (RJ) 10 Black 200 pc(s
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











