
Technical specifications
- Insulation resistance>: 500 MΩ
- Nominal voltage: 125 V
- Nominal current: 1.5 A
- Voltage strength contact / contact: 1000 V/DC
- Voltage strength contact / shield: 1500 V/DC
- Output angle: 180°
- LED: No
- Mounting on the circuit board: THT/THR soldering connection
- Pitch: 1.27 mm Shielding: Yes Protection class: IP20 Plug cycles: 750 Transmission rate: 100 MBit/s Insulation material: PA 9T Flammability class:
- V-0
- contact surface: Gold over nickel
- solder pin length 3.3 mm
- Packaging type
Piece
- Type
RJ45M R1V 3.3N4N TY
- Product type
RJ45 connector
- Connector type
Socket
- No. of pins
8
100 Mbps
- Connector standard
RJ45
- Connection
THT
THR
Soldering
- Type A
RJ45 socket
- No. of ports
8 x
- Weight
999 g
- Factory colour
Black
- Content
120 pc(s)
- Contact material
Gold on nickel
- Moisture Sensitiviy Level (MSL)
1
- Width
16 mm
- Height
17 mm
- Length
16.8 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2244388 Weidmüller RJ45M R1V 3.3N4N TY Weidmüller RJ45M R1V 3.3N4N TY N/A 2636810000 Socket No. of pins (RJ) 8 Black 120 pc(s) 2
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












