

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
RJ45M R21UD 3.3E4G/Y TY
PCB connector
Socket
10
RJ45
THR
1
Black
60 pc(s)
Gold
Polyamide
+ shielding
+ LED display
85 °C
-40 °C
Flexible PCB-connector
Black
125 V
10
Other
-40-85 °C
Solder
9011
THR connection
Gold
3.3 mm
1.27 mm
1
Other
1.27 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Flange
1.5 A
V0
Datasheet 3750326 Weidmüller RJ45M R21UD 3.3E4G/Y TY Weidmüller RJ45M R21UD 3.3E4G/Y TY N/A 2797020000 Socket No. of pins (RJ) 10 Black 60
User & Safety Instructions 3750326 Weidmüller RJ45M R21UD 3.3E4G/Y TY Weidmüller RJ45M R21UD 3.3E4G/Y TY N/A 2797020000 Socket No. of pins (RJ) 10 Black 60
The necessary accessories are required to use the article as described.