
Technical specifications
- Height low-tensile: 12.86 mm
- Storage temperature: -40 °C - +85 °C
- Insulation resistance:> 500 MΩ
- Nominal voltage: 125 V/AC
- Nominal current: 1.5 A
- Voltage strength Contact / Contact: 1000 V/DC
- Voltage strength Contact / Screen: 1500 V/DC
- Output angle: 90°
- Number of solder pins per pole: 1
- LED: No
- Mounting on the circuit board: SMD solder connection
- Grid: 1.27 mm
- Screen material: Brass
- Screen surface: Nickel-plated
- Shielding: Yes
- Plug-in cycles: 750
- Transmission rate: 10/100 MBit/s
- Insulation material: PA 9T
- Creepage current strength:> 500
- Flammability class: V-0
- Packaging type
Piece
- Type
RJ45M S1D DE4N RL
- Product type
RJ45 connector
- Connector type
Socket
- No. of pins
8
100 Mbps
- Connector standard
RJ45
- Connection
SMD
Soldering
- Type A
RJ45 socket
- No. of rows
1
- Factory colour
Black
- Content
220 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Polyamide
- Moisture Sensitiviy Level (MSL)
1
- Width
16 mm
- Height
13.46 mm
- Length
21.55 mm
- Features
L-shaped
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2244104 Weidmüller RJ45M S1D DE4N RL Weidmüller RJ45M S1D DE4N RL N/A 2564450000 Socket No. of pins (RJ) 8 Black 220 pc(s) 25644
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












