
Technical specifications
- Packaging type
Tape
- Type
RJ4C5 R1Y 3.3N4N RL
- Product type
PCB connector
- Connector type
Socket
- No. of pins
8
CAT 5
- Connector standard
RJ45
- Connection
THR
- No. of rows
1
- Factory colour
Black
- Content
180 pc(s)
- Contact material
Gold on nickel
- Material
Polyamide
- Features
+ shielding
no LED display
- Max. temperature
85 °C
- Min. temperature
-40 °C
Flexible PCB-connector
Black
125 V
8
Bus
-40-85 °C
Solder
9011
THR connection
Nickel/gold
3.25 mm
1.27 mm
1
Other
1.27 mm
Fixed connector
Polyamide (PA)
45°/135° (downwards inclined)
Flange
1.5 A
V0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3749642 Weidmüller RJ4C5 R1Y 3.3N4N RL Weidmüller RJ4C5 R1Y 3.3N4N RL N/A 3154550000 Socket No. of pins (RJ) 8 Black 180 pc(s) 3
Description
This text is machine translated.
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






