• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RSS113024 24VDC-REL1U Plug-in relay 24 V DC 6 A 1 change-over 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

RSS113024 24VDC-REL1U

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

3388 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Jack connector

Weight

6 g

Width

5 mm

Height

28 mm

Depth

15 mm

Dim

(W x H x D) 5 x 28 x 15 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 390960 Weidmüller RSS113024 24VDC-REL1U Plug-in relay 24 V DC 6 A 1 change-over 20 pc(s)

User & Safety Instructions

User & Safety Instructions 390960 Weidmüller RSS113024 24VDC-REL1U Plug-in relay 24 V DC 6 A 1 change-over 20 pc(s)

Description

Relays. Terms Series, number of contacts: 1, Co, AgNi, nominal control voltage: 24V DC, Continuous current: 6 A, plug connection

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?