

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
SAI-10-F 3P M8 L 5M
Yes
10-way
LED
Connector
Open end cable
24 mm
18.2 mm
IP68
2 A
6 A
+80 °C
-25 °C
Feed
Polyester
3
543 g
1828660000
Grey
1 pc(s)
5 m
3
170 mm
EX series compatibility
6 A
1 A
24
170 mm
18.2 mm
Black
Plastic
-25-80 °C
None
None
Gold
IP68
TRUE
3
PBT
yes
Datasheet 204118 Weidmüller SAI-10-F 3P M8 L 5M 1828660000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 204118 Weidmüller SAI-10-F 3P M8 L 5M 1828660000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece