

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
6
SAI-6-M 4P M12 UT
No
6-way
LED
Cut & Clip
127 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
Connector cap w/o feed
1
Polyester
4
148 g
1705931000
Grey
Yes
2 pc(s)
4
EX series compatibility
10 A
2 A
1.5 mm²
not relevant
Datasheet 189957 Weidmüller SAI-6-M 4P M12 UT 1705931000 Sensor & actuator box (passive) M12 splitter + steel thread 2 pc(s) Piece
User & Safety Instructions 189957 Weidmüller SAI-6-M 4P M12 UT 1705931000 Sensor & actuator box (passive) M12 splitter + steel thread 2 pc(s) Piece