

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
SAI-6-M 5P M12
No
6-way
LED
Screws
127 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
M12 socket
1
Polyester
5
235 g
1701240000
Grey
1 pc(s)
5
EX series compatibility
10 A
2 A
1.5 mm²
60
41.5 mm
Grey
127 m
Plastic
-20-90 °C
None
None
Gold
IP68
TRUE
3
PBT
yes
Datasheet 203112 Weidmüller SAI-6-M 5P M12 1701240000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 203112 Weidmüller SAI-6-M 5P M12 1701240000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece