

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
8
SAI-8-B 5P M12 SL
No
8-way
LED
Screw terminal
60 mm
152 mm
IP65
3 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
Screw
1
Polyester
5
293 g
1847560000
Grey
1 pc(s)
5
28 mm
EX series compatibility
3 A
2 A
yes
Datasheet 204172 Weidmüller SAI-8-B 5P M12 SL 1847560000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 204172 Weidmüller SAI-8-B 5P M12 SL 1847560000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece