

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
8
SAI-8-F 4P PUR 10M
Yes
8-way
LED
Connector
Open end cable
152 mm
IP68
4 A
9 A
+80 °C
-20 °C
1 mm²
0.34 mm²
Feed
Polyester
4
1175 g
9456760000
Grey
1 pc(s)
10 m
4
25 mm
9 A
2 A
60
25 mm
152 mm
Grey
Plastic
-20-80 °C
None
None
Gold
IP68
TRUE
3
PBT
yes
Datasheet 259814 Weidmüller SAI-8-F 4P PUR 10M 9456760000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 259814 Weidmüller SAI-8-F 4P PUR 10M 9456760000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece