

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor & actuator box (passive)
8
SAI-8-F 4P PUR 15M
Yes
8-way
LED
Connector
Open end cable
152 mm
IP68
4 A
9 A
+80 °C
-20 °C
1 mm²
0.34 mm²
Feed
1
Polyester
4
1636 g
9456770000
Grey
1 pc(s)
15 m
4
25 mm
EX series compatibility
9 A
2 A
60
25 mm
152 mm
Grey
Plastic
-20-80 °C
None
None
Gold
IP68
TRUE
3
PBT
yes
Datasheet 259815 Weidmüller SAI-8-F 4P PUR 15M 9456770000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 259815 Weidmüller SAI-8-F 4P PUR 15M 9456770000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)