

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Sensor & actuator box (passive)
8
SAI-8-M 4P M12
Yes
8-way
LED
Screws
152 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
M12 socket
1
Polyester
4
263.1 g
1705940000
Grey
1 pc(s)
4
EX series compatibility
10 A
2 A
1.5 mm²
60
41.5 mm
Grey
152 m
Plastic
-20-90 °C
None
None
Gold
IP68
TRUE
3
PBT
not relevant
Datasheet 203128 Weidmüller SAI-8-M 4P M12 1705940000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Single
User & Safety Instructions 203128 Weidmüller SAI-8-M 4P M12 1705940000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Single