

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
8
SAI-8-M 5P M12 ZF III
Yes
8-way
LED
Pull spring
152 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
Connector cap w/o feed
1
Polyester
5
281 g
1767880000
Grey
1 pc(s)
5
EX series compatibility
10 A
2 A
1.5 mm²
yes
Datasheet 203445 Weidmüller SAI-8-M 5P M12 ZF III 1767880000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 203445 Weidmüller SAI-8-M 5P M12 ZF III 1767880000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece