
Weidmüller SAI-8-S-3P-M8L-M12-2AND 2512820000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Technical specifications
- Contact material: CuZn, Ni-plated
- threaded sockets: CuZn, nickel-plated
- contact carrier material: PBT (UL 94 V0)
- Connection thread: M8
- LED Color for operating function: Green
- LED Color for I/O Function: Yellow, green
- Distribution outlet: With M12 Output
- Rated voltage: 24 V
- Rated current: 500 mA
- Nominal voltage: 15 V - 30 V.
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Type
SAI-8-S-3P-M8L-M12-2AND
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Connection
M12 socket
IP67
- Max. power rating per slot
500 A
- Total current (direct supply)
2 A
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Polyester
- Total no. of pins
3
- Weight
107.2 g
- Manufacturer part #
2512820000
- Factory colour
Grey
- Content
1 pc(s)
- Number of pins
3
- RoHS-compliant
Yes
- Power rating per I/O
500 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1948573 Weidmüller SAI-8-S-3P-M8L-M12-2AND 2512820000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948573 Weidmüller SAI-8-S-3P-M8L-M12-2AND 2512820000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece






