There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay socket
10 pc(s)
Black
Screws
DIN rail
250 V
2 change-overs
Yes
52.46 g
Weidmüller
Weidmüller RIDERS series
IP20
-40 °C
+70 °C
27.2 mm
77 mm
70 mm
(L x W x H) 70 x 27.2 x 77 mm
Yes
SCM-I 2CO
61.5 mm
not relevant
Datasheet 391747 Weidmüller SCM-I 2CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 27.2 x 77 mm 10 pc(s
User & Safety Instructions 391747 Weidmüller SCM-I 2CO Relay socket Compatible with series: Weidmüller RIDERS series (L x W x H) 70 x 27.2 x 77 mm 10 pc(s
The necessary accessories are required to use the article as described.