• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SCREWTY-M12-DM Workshop M12 cable key

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwing tool for injection-molded M12-lines

  • Screwty-M12-DM

Technical specifications

Product type

M12 cable key

Range of use

Workshop

Length

40 mm

Blade type

Round

Width

50 mm

Height

290 mm

Weight

268 g

Downforce

1/4" (6.3 mm)

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 40 x 50 x 290 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204630 Weidmüller SCREWTY-M12-DM Workshop M12 cable key

User & Safety Instructions

User & Safety Instructions 204630 Weidmüller SCREWTY-M12-DM Workshop M12 cable key

Description

Screwing tool for injection-molded M12-lines. The ideal tool for all cases. Screwty ® is the ideal and universal tool for screwing of all common sensor and actuator cables. The Screwty ® are also difficult to reach round plug-in connections. Without great effort, only by simply turning can be easily solve connector and screw it in place. The Screwty ® suitable for most of the leads and connectors of other providers (over 90%) and is thus can be used worldwide and unique. The Screwty ®, it consists of a handle with a standard 1/4-inch connector. It can be used for all sizes: for M12 and M8 round connector, for the variants M12F and M8 F as well as the field configurable plug and sockets.

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)