• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SCS 24VDC P2SIL3DSES 1319270000 Safety switchgear

Image similar
Product type
Safety switchgear
Operating voltage
24 V
Type
SCS 24VDC P2SIL3DSES
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SCS 24VDC P2SIL3DSES

Product type

Safety switchgear

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950263 Weidmüller SCS 24VDC P2SIL3DSES 1319270000 Safety switchgear

User & Safety Instructions

User & Safety Instructions 1950263 Weidmüller SCS 24VDC P2SIL3DSES 1319270000 Safety switchgear

Description

Safety relay 24V SCS 24VDC P2 SIL3 DSES

This text is machine translated.