• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SD EL 0,6X3,5X60 PICO Slotted screwdriver Blade width: 3.5 mm Blade length: 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

60 mm

Blade type

Round

Blade Ø

3.5 mm

Material

Cromoly vanadium alloy

Material properties

chrome plated

Weight

24 g

Downforce

Slot

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746188 Weidmüller SD EL 0,6X3,5X60 PICO Slotted screwdriver Blade width: 3.5 mm Blade length: 60 mm

User & Safety Instructions

User & Safety Instructions 3746188 Weidmüller SD EL 0,6X3,5X60 PICO Slotted screwdriver Blade width: 3.5 mm Blade length: 60 mm

Description

Slotted screwdriver.

This text is machine translated.