• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SDIS SLIM 0.6X3.5X100 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

100 mm

Weight

40 g

Downforce

Slot

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539457 Weidmüller SDIS SLIM 0.6X3.5X100 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

More interesting products

(*All information is plus legal VAT)