All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Screwdrivers
Flat Blade Keys
Weidmüller SDIZ 0.8X4.0X100 VDE Screwdriver set Blade width: 4.0 mm Blade length: 100 mm
Image similar
Variants
Other variants on this article
EAN:
4050118897296
Part number:
2749990000
Item no:
2539469
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Variants
Technical specifications
Show items with the same values
Product type
Screwdriver set
Range of use
VDE
Blade width
4.0 mm
Blade thickness
0.8 mm
Blade length
100 mm
Length
210 mm
Downforce
Slot
Screwdriver features
insulated
UKCA
yes
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Blade width
Weidmüller SDIZ 0.8X4.0X100 VDE Screwdriver set Blade width: 4.0 mm Blade length: 100 mm
Item no:
2539469
Unavailable
Conrad Electronic
This article
4.0 mm
Piece(s)
Minimum order quantity: 1
Multiple: 1
Weidmüller SDIZ 0.6X3.5X100 VDE Screwdriver set Blade width: 3.5 mm Blade length: 100 mm
Item no:
2539468
Unavailable
Conrad Electronic
3.5 mm
Piece(s)
Minimum order quantity: 1
Multiple: 1