• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SE TOP 9046340000 VDE Side cutter 160 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side cutter

  • SE TOP

Technical specifications

Product type

Side cutter

Manufacturer part #

9046340000

Range of use

VDE

Length

160 mm

Material

Nickle chrome steel

Material properties

galvanized

Edge hardness

64 HRC

Wire hardness (max.) soft wire

3.5 mm

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

2 mm

DIN standard

DIN EN 60900

DIN ISO 5749

Width

55 mm

Height

165 mm

Weight

238 g

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259425 Weidmüller SE TOP 9046340000 VDE Side cutter 160 mm

User & Safety Instructions

User & Safety Instructions 259425 Weidmüller SE TOP 9046340000 VDE Side cutter 160 mm

Description

Wire cutter 2.00 mm, piano wire. Special Policies for works under voltage must observe and tools that are manufactured and tested especially designed for this application. Weidmüller offers the user a complete, national and international testing standards corresponding pliers set. All pliers are tested and manufactured according to DIN EN 60900. The pliers were through their ergonomic design of the hand shape. This results in a better hand positioning, the fingers are not pressed together, ultimately a fatigue-free working.

Hints

This text is machine translated.