There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SIL socket (standard)
Socket, built-in
4
wire-to-board
RSV
5 mm
9
36
33 mm
10 A
10 A
10 pc(s)
12
26
(L x W x H) 68 x 33 x 132 mm
Crimp
Thermoplastic
1419100000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
600 V
132 mm
68 mm
3.3088 mm²
0.1288 mm²
Yes
IP20 (when connected)
+100 °C
-25 °C
RSV1,6 S36 GR BX
yes
Datasheet 324003 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1419100000 10 pc(s)
User & Safety Instructions 324003 Weidmüller SIL socket (standard) RSV Total number of pins 36 Contact spacing: 5 mm 1419100000 10 pc(s)