• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SK WSD-S 1,5-10,0 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1.5 mm 9-piec

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

1.5 mm

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

472.6 g

Screwdriver features

Ball head handle

Height

230 mm

Width

70 mm

Type

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259086 Weidmüller SK WSD-S 1,5-10,0 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1.5 mm 9-piec

User & Safety Instructions

User & Safety Instructions 259086 Weidmüller SK WSD-S 1,5-10,0 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1.5 mm 9-piec

Description

screwdrivers; Pin wrench from durchgehartetem chromium-vanadium steel, manufactured according to DIN ISO2636L (DIN 911), surface quality finish.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)