There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
+ screw lock
3.81 mm
12
12
56.14 mm
10 A
10 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 10.50 x 56.14 x 19.10 mm
Screw terminal
Plug
PA GF
1940560000
Yes
Cu-alloy, tin plated
Tin plated
300 V
19.10 mm
10.50 mm
1.50 mm²
0.20 mm²
Yes
At an angle (to the PCB)
BCZ 3.81/12/270F SN OR BX
not relevant
Datasheet 376487 Weidmüller Socket housing cable BC/SC Total number of pins 12 Contact spacing: 3.81 mm 1940560000 50 pc(s)
User & Safety Instructions 376487 Weidmüller Socket housing cable BC/SC Total number of pins 12 Contact spacing: 3.81 mm 1940560000 50 pc(s)