There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
3.81 mm
17
17
64.77 mm
10 A
10 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 11.10 x 64.77 x 16.10 mm
Screw terminal
Plug
PA GF
1940970000
Yes
Cu-alloy, tin plated
Tin plated
300 V
16.10 mm
11.10 mm
1.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BCZ 3.81/17/180 SN BK BX
not relevant
Datasheet 376549 Weidmüller Socket housing cable BC/SC Total number of pins 17 Contact spacing: 3.81 mm 1940970000 50 pc(s)
User & Safety Instructions 376549 Weidmüller Socket housing cable BC/SC Total number of pins 17 Contact spacing: 3.81 mm 1940970000 50 pc(s)