There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
3.81 mm
6
6
22.86 mm
10 A
10 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 10.50 x 22.86 x 19.10 mm
Screw terminal
Plug
PA GF
1940230000
Yes
Cu-alloy, tin plated
Tin plated
300 V
19.10 mm
10.50 mm
1.50 mm²
0.20 mm²
Yes
At an angle (to the PCB)
BCZ 3.81/06/270 SN OR BX
not relevant
Datasheet 376438 Weidmüller Socket housing cable BC/SC Total number of pins 6 Contact spacing: 3.81 mm 1940230000 50 pc(s)
User & Safety Instructions 376438 Weidmüller Socket housing cable BC/SC Total number of pins 6 Contact spacing: 3.81 mm 1940230000 50 pc(s)